
020.256.1020
Circular Metric Connectors SOCKET,HC,1.00MM,DBL.,CRIMP
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Smiths Interconnect | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M23 | |
| IP Rating | IP67 | |
| Type | F, O | |
| Series | S | |
| Packaging | Each | |
| Contact Gender | Socket (Female) | |
| Description/Function | System 2000, Version 1i | |
| Gender | Female | |
| Housing Material | CuZn alloy | |
| Length | 1 mm | |
| Subcategory | Circular Connectors | |
| Tradename | Hypertac |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead 7439-92-1 |
850In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.12 | $6.36 |
Need more?
Sign in to add projects and notes