
020.090.1020
Circular Metric Connectors SOCKET,HC,2.00MM,CRIMP
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Smiths Interconnect | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M23 | |
| IP Rating | IP67 | |
| Type | B | |
| Series | L | |
| Packaging | Each | |
| Contact Gender | Socket (Female) | |
| Gender | Female | |
| Housing Material | CuZn alloy | |
| Length | 2 mm | |
| Subcategory | Circular Connectors | |
| Tradename | Hypertac |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
6,053 available now at ttieurope.com
Sign in to add projects and notes