
020.001022.1020
Circular Metric Connectors SOCKETS 1MM M/C CRIMP AWG24-18
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Smiths Interconnect | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M12 | |
| IP Rating | IP67 | |
| Type | Hyperboloid Socket | |
| Series | W | |
| Contact Gender | Socket (Female) | |
| Description/Function | Crimp Contacts | |
| Gender | Female | |
| Housing Material | CuZn alloy | |
| Length | 1 mm | |
| Subcategory | Circular Connectors | |
| Tradename | Hypertac |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.20 | $8.20 |
Need more?
Sign in to add projects and notes