Reference Only
TM1SF10M4
Cable Tie Mounts TM1SF PUSH MOUNT WHTT
Datasheet
TM1SF10M4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Tie Mounts | |
| Series | TM1SF | |
| Product | Cable Tie Mounts | |
| Material | Polyamide 6.6 (PA66) | |
| Length - in | 0.4 in | |
| Length - mm | 10.2 mm | |
| Width - in | 0.3 in | |
| Width - mm | 7.6 mm | |
| Color | White | |
| Packaging | Each | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306097822 151-00328 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.165 | $165.00 | |
| $0.163 | $326.00 | |
| $0.161 | $483.00 | |
| $0.16 | $800.00 | |
| $0.158 | $1,580.00 | |
| $0.157 | $3,925.00 | |
| $0.155 | $7,750.00 | |
| $0.154 | $15,400.00 |
Need more?
Sign in to add projects and notes