Reference Only
T50RSF9M4
Cable Tie Mounts T50RSF NAT PUSH MTG TIE 8.25
Datasheet
T50RSF9M4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Tie Mounts | |
| Series | T50 | |
| Product | Cable Tie Mounts | |
| Material | Polyamide 6.6 (PA66) | |
| Length - in | 8.3 in | |
| Length - mm | 210.82 mm | |
| Width - in | 0.19 in | |
| Width - mm | 4.7 mm | |
| Color | Natural | |
| Packaging | Each | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306090373 126-01011 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
25,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.332 | $332.00 | |
| $0.323 | $646.00 | |
| $0.32 | $960.00 | |
| $0.317 | $1,585.00 | |
| $0.264 | $2,640.00 | |
| $0.231 | $5,775.00 | |
| $0.229 | $11,450.00 |
Need more?
My Notes
Sign into see notes.