Reference Only
T50MR9C2
Cable Tie Mounts T50MR NAT MTG TIE 8.46
Datasheet
113-05004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Tie Mounts | |
| Series | MR | |
| Product | Cable Tie Mounts | |
| Mounting Style | Screw Mount | |
| Material | Polyamide 6.6 (PA66) | |
| Length - in | 8.5 in | |
| Length - mm | 215.9 mm | |
| Width - in | 0.18 in | |
| Width - mm | 4.7 mm | |
| Color | Natural | |
| Packaging | Each | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306086178 113-05004 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.416 | $41.60 | |
| $0.204 | $1,020.00 |
Need more?
My Notes
Sign into see notes.