Reference Only
T30RSF9M4
Cable Tie Mounts T30RSF NAT PUSH MTG TIE 6.34
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Tie Mounts | |
| Series | T30 | |
| Product | Cable Tie Mounts | |
| Material | Polyamide 6.6 (PA66) | |
| Length - in | 6.3 in | |
| Length - mm | 160.02 mm | |
| Width - in | 0.14 in | |
| Width - mm | 3.6 mm | |
| Color | Natural | |
| Packaging | Each | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306077657 126-00704 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.297 | $297.00 | |
| $0.294 | $588.00 | |
| $0.291 | $873.00 | |
| $0.288 | $1,440.00 | |
| $0.285 | $2,850.00 |
Need more?
Sign in to add projects and notes