Reference Only

T18RWPM9M4

Cable Tie Mounts T18RWPM NAT WING PUSH MNT

Manufacturer:

Mfr Part:
T18RWPM9M4

TTI Part:
T18RWPM9M4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Tie Mounts
SeriesT18
ProductCable Tie Mounts
MaterialPolyamide 6.6 (PA66)
Length - in4.5 in
Length - mm113 mm
Width - in0.1 in
Width - mm2.5 mm
ColorNatural
PackagingEach
Product TypeCable Tie Mounts
SubcategoryWire & Cable Management
Part # Aliases089306202134 126-00603

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

8,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.201$201.00
$0.199$398.00
$0.185$555.00
$0.182$910.00
$0.151$1,510.00
$0.095$2,375.00
$0.066$3,300.00
$0.064$6,400.00
Need more?

My Notes

Sign into see notes.