Reference Only
T18MR9C2
Cable Tie Mounts T18MR NAT MTG TIE 4.33
Datasheet
T18MR9C2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Tie Mounts | |
| Series | MR | |
| Product | Cable Tie Mounts | |
| Mounting Style | Screw Mount | |
| Material | Polyamide 6.6 (PA66) | |
| Length - in | 4.3 in | |
| Length - mm | 110 mm | |
| Width - in | 0.1 in | |
| Width - mm | 2.5 mm | |
| Color | Natural | |
| Packaging | Each | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306066583 113-00026 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.268 | $26.80 | |
| $0.223 | $44.60 | |
| $0.221 | $66.30 | |
| $0.213 | $106.50 | |
| $0.202 | $202.00 | |
| $0.19 | $380.00 |
Need more?
Sign in to add projects and notes