Reference Only

T18MR0M4

Cable Tie Mounts T18MR BLK MTG TIE 4.33

Manufacturer:

Mfr Part:
T18MR0M4

TTI Part:
T18MR0M4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Tie Mounts
SeriesMR
ProductCable Tie Mounts
Mounting StyleScrew Mount
MaterialPolyamide 6.6 (PA66)
Length - in4.3 in
Length - mm110 mm
Width - in0.1 in
Width - mm2.5 mm
ColorBlack
PackagingEach
Product TypeCable Tie Mounts
SubcategoryWire & Cable Management
Part # Aliases089306066538 113-00024

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.192$192.00
Need more?

My Notes

Sign into see notes.