Reference Only

T120MR0UVK2

Cable Tie Mounts T120MR BLK UV MTG TIE 15.55

Manufacturer:

Mfr Part:
T120MR0UVK2

TTI Part:
T120MR0UVK2

EDA / CAD Models

Alternate Part Number

113-12060

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Tie Mounts
SeriesMR
ProductCable Tie Mounts
Mounting StyleScrew Mount
MaterialPolyamide (PA66), Nylon 6.6
Length - in15.6 in
Length - mm395 mm
Width - in0.3 in
Width - mm7.6 mm
ColorBlack
PackagingEach
Product TypeCable Tie Mounts
SubcategoryWire & Cable Management
Part # Aliases089306174417 113-12060

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

17,650In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.61$80.50
$1.58$158.00
$1.57$235.50
$1.16$290.00
$1.10$550.00
$1.05$1,050.00
$0.99$2,475.00
Need more?
Sign in to add projects and notes