Reference Only
SNP8GHS0C2
Conduit Fittings & Accessories SNP-8 HOSE CLAMP BLK HEAT
Datasheet
SNP8GHS0C2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Conduit Fittings & Accessories | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Color | Black | |
| Packaging | Each | |
| Product Type | Conduit Clip | |
| Series | SNP | |
| Subcategory | Wire & Cable Management | |
| Tradename | Snapper | |
| Part # Aliases | 089306057116 192-10080 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,700In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.664 | $66.40 | |
| $0.604 | $120.80 | |
| $0.596 | $178.80 | |
| $0.582 | $291.00 | |
| $0.549 | $549.00 | |
| $0.539 | $2,695.00 | |
| $0.532 | $5,320.00 | |
| $0.526 | $7,890.00 |
Need more?
Sign in to add projects and notes