Reference Only
SNP210C2
Conduit Fittings & Accessories SNP-2 HOSE CLAMP WHTT
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Conduit Fittings & Accessories | |
| Length | 21 mm | |
| Material | Polyoxymethylene (POM) | |
| Color | White | |
| Packaging | Each | |
| Product Type | Conduit Clip | |
| Series | SNP | |
| Subcategory | Wire & Cable Management | |
| Tradename | Snapper | |
| Part # Aliases | 089306053255 190-00101 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.437 | $43.70 | |
| $0.432 | $86.40 | |
| $0.427 | $128.10 | |
| $0.38 | $190.00 | |
| $0.347 | $347.00 | |
| $0.343 | $686.00 | |
| $0.332 | $2,490.00 | |
| $0.328 | $4,920.00 |
Need more?
Sign in to add projects and notes