Reference Only
SNP1010M4
Conduit Fittings & Accessories SNP-10 HOSE CLAMP WHTT
Datasheet
SNP1010M4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Conduit Fittings & Accessories | |
| Material | Polyoxymethylene (POM) | |
| Color | White | |
| Packaging | Each | |
| Product Type | Conduit Clip | |
| Series | SNP | |
| Subcategory | Wire & Cable Management | |
| Tradename | Snapper | |
| Part # Aliases | 089306051275 190-00046 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.489 | $489.00 | |
| $0.456 | $912.00 | |
| $0.451 | $1,804.00 | |
| $0.447 | $3,576.00 | |
| $0.443 | $6,645.00 |
Need more?
Sign in to add projects and notes