Reference Only

SNP1010C2

Conduit Fittings & Accessories SNP-10 HOSE CLAMP WHTT

Manufacturer:

Mfr Part:
SNP1010C2

TTI Part:
SNP1010C2

EDA / CAD Models

Alternate Part Number

SNP1010M4

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryConduit Fittings & Accessories
Product TypeConduit Clips
ColorWhite
PackagingEach
SeriesSNP
SubcategoryWire & Cable Management
Part # Aliases089306051251 190-00045

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

1,100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.573$57.30
$0.542$108.40
$0.53$530.00
$0.525$787.50
$0.515$1,287.50
$0.507$2,535.00
$0.502$3,765.00
Need more?

My Notes

Sign into see notes.