Reference Only
SAOM820HIRHSH1
Cable Tie Mounts SDL AXIAL OVAL MOUNT 8MM
Datasheet
SAOM820HIRHSH1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Tie Mounts | |
| Series | SAOM82 | |
| Product | Cable Tie Mounts | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Length - in | 1.4 in | |
| Length - mm | 34 mm | |
| Width - in | 1 in | |
| Width - mm | 26 mm | |
| Color | Black | |
| Packaging | Each | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306211778 151-29701 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.35 | $675.00 |
Need more?
Sign in to add projects and notes