Reference Only

S2HM250HIRHSH1

Cable Tie Mounts 2-WAY SADDLE MOUNT BLK 1/4

Manufacturer:

Mfr Part:
S2HM250HIRHSH1

TTI Part:
S2HM250HIRHSH1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Tie Mounts
SeriesS2HM25
ProductCable Tie Mounts
MaterialPolyamide (PA66), Nylon 6.6
Length - in1.8 in
Length - mm45 mm
Width - in1.2 in
Width - mm30 mm
ColorBlack
PackagingEach
Product TypeCable Tie Mounts
SubcategoryWire & Cable Management
Part # Aliases089306219484 151-29403

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.19$595.00
Need more?
Sign in to add projects and notes