
RT50SSF
Cable Mounting & Accessories ARROWHEAD PUSH-MOUNT
Datasheet
RT50SSF2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Mounting & Accessories | |
| Material | Polyamide 6.6 (PA66) | |
| Color | Natural | |
| Maximum Bundle Diameter | 26 mm | |
| Width | 4.8 mm | |
| Length | 130 mm | |
| Flammability Rating | UL 94 V-2 | |
| Height | 9.2 mm | |
| Packaging | Each | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
5,000
On Order
5,000 expected 14-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.50 | $50.00 | |
| $0.495 | $247.50 | |
| $0.49 | $490.00 | |
| $0.485 | $1,212.50 | |
| $0.357 | $1,785.00 | |
| $0.313 | $3,130.00 | |
| $0.309 | $7,725.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.