Reference Only
RB14L4
Cable Mounting & Accessories ADHESIVE BACK CLIP NATURAL
Datasheet
RB14L4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Material | Polyamide 6.6 (PA66) | |
| Color | Natural | |
| Maximum Bundle Diameter | 14 mm | |
| Width | 27.4 mm | |
| Length | 33.2 mm | |
| Family | RB-Series | |
| Flammability Rating | UL 94 V-2 | |
| Height | 16 mm | |
| Packaging | Each | |
| Series | RB | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306195818 151-00506 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.554 | $110.80 | |
| $0.549 | $219.60 | |
| $0.533 | $319.80 | |
| $0.499 | $499.00 | |
| $0.482 | $1,253.20 |
Need more?
Sign in to add projects and notes