Reference Only

PBM0C2

Cable Tie Mounts PUSH BUTTON MOUNT

Manufacturer:

Mfr Part:
PBM0C2

TTI Part:
PBM0C2

EDA / CAD Models

Alternate Part Number

PBM0M4

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Tie Mounts
SeriesPBM
ProductCable Tie Mounts
MaterialPolyamide 6.6 (PA66)
Length - mm10.7 mm
Width - in0.26 in
Width - mm6.6 mm
ColorBlack
PackagingEach
Product TypeCable Tie Mounts
SubcategoryWire & Cable Management
Part # Aliases089306038856 151-00228

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.403$40.30
$0.398$119.40
$0.377$188.50
$0.362$362.00
$0.342$855.00
$0.327$1,635.00
$0.319$2,392.50
$0.303$4,545.00
Need more?
Sign in to add projects and notes