Reference Only
MB5A10F4
Cable Tie Mounts MB5A MOUNTING BASE WHTT-T150
Datasheet
MB5A10F4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Tie Mounts | |
| Series | MB5A | |
| Product | Cable Tie Mounts | |
| Material | Polyamide 6.6 (PA66) | |
| Length - in | 1.49 in | |
| Length - mm | 37.7 mm | |
| Width - in | 1.49 in | |
| Width - mm | 37.7 mm | |
| Color | White | |
| Packaging | Each | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306025337 151-00427 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.87 | $217.50 |
Need more?
My Notes
Sign into see notes.