Reference Only

MB5A10A2F4

Cable Tie Mounts MB5A MOUNTING BASE WHTT -4945

Manufacturer:

Mfr Part:
MB5A10A2F4

TTI Part:
MB5A10A2F4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Tie Mounts
SeriesMB5A
ProductCable Tie Mounts
MaterialPolyamide 6.6 (PA66)
Length - in1.49 in
Length - mm37.7 mm
Width - in1.49 in
Width - mm37.7 mm
ColorWhite
PackagingEach
Product TypeCable Tie Mounts
SubcategoryWire & Cable Management
Part # Aliases089306025269 151-28610

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$1.01$252.50
Need more?

My Notes

Sign into see notes.