Reference Only

MB4SHA0H4

Cable Tie Mounts MB4SHA MOUNTING BASE BLK

Manufacturer:

Mfr Part:
MB4SHA0H4

TTI Part:
MB4SHA0H4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Tie Mounts
SeriesMB
ProductCable Tie Mounts
MaterialPolyamide 6.6 (PA66)
Length - in1.12 in
Length - mm28.3 mm
Width - in1.12 in
Width - mm28.3 mm
ColorBlack
PackagingEach
Product TypeCable Tie Mounts
SubcategoryWire & Cable Management
Part # Aliases089306024835 151-29202

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.496$248.00
Need more?
Sign in to add projects and notes