Reference Only
MB4A10C2
Cable Tie Mounts MB4A MOUNTING BASE WHTT T50
Datasheet
151-28421 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Tie Mounts | |
| Series | MB | |
| Product | Cable Tie Mounts | |
| Material | Polyamide 6.6 (PA66) | |
| Length - in | 1.12 in | |
| Length - mm | 28.5 mm | |
| Width - in | 1.12 in | |
| Width - mm | 28.5 mm | |
| Color | White | |
| Packaging | Each | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306024378 151-28421 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,900In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.357 | $35.70 | |
| $0.353 | $70.60 | |
| $0.35 | $105.00 | |
| $0.347 | $173.50 | |
| $0.343 | $343.00 | |
| $0.317 | $634.00 |
Need more?
My Notes
Sign into see notes.