Reference Only
MB4A10A2H4
Cable Tie Mounts MB4A MOUNTING BASE WHTT-4945
Datasheet
MB4A10A2H4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Tie Mounts | |
| Series | MB4A | |
| Product | Cable Tie Mounts | |
| Material | Polyamide 6.6 (PA66) | |
| Length - in | 1.12 in | |
| Length - mm | 28.5 mm | |
| Width - in | 1.12 in | |
| Width - mm | 28.5 mm | |
| Color | White | |
| Packaging | Each | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306024309 151-00322 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.722 | $361.00 | |
| $0.646 | $646.00 | |
| $0.639 | $958.50 | |
| $0.626 | $1,565.00 | |
| $0.521 | $2,605.00 | |
| $0.506 | $3,795.00 | |
| $0.482 | $7,230.00 | |
| $0.463 | $11,575.00 |
Need more?
Sign in to add projects and notes