Reference Only
MB29C2
Cable Tie Mounts MB2 LOW PROFILE MOUNT
Datasheet
MB29C2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Tie Mounts | |
| Series | MB | |
| Product | Cable Tie Mounts | |
| Material | Polyamide 6.6 (PA66) | |
| Length - in | 0.81 in | |
| Length - mm | 20.6 mm | |
| Width - in | 0.49 in | |
| Width - mm | 12.5 mm | |
| Color | Natural | |
| Packaging | Each | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306023043 151-00227 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.549 | $54.90 | |
| $0.544 | $108.80 | |
| $0.538 | $161.40 | |
| $0.533 | $266.50 | |
| $0.495 | $495.00 | |
| $0.399 | $798.00 | |
| $0.395 | $5,925.00 | |
| $0.391 | $12,277.40 |
Need more?
Sign in to add projects and notes