Reference Only
MB2.5A10C2
Cable Tie Mounts MB2.5A MOUNTING BASE WHTT
Datasheet
MB2.5A10C2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Tie Mounts | |
| Series | MB2.5A | |
| Product | Cable Tie Mounts | |
| Material | Polyamide 6.6 (PA66) | |
| Length - in | 0.63 in | |
| Length - mm | 15.9 mm | |
| Width - in | 0.63 in | |
| Width - mm | 15.9 mm | |
| Color | White | |
| Packaging | Each | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306022985 151-29002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.49 | $49.00 | |
| $0.471 | $94.20 | |
| $0.465 | $139.50 | |
| $0.46 | $230.00 | |
| $0.45 | $450.00 | |
| $0.431 | $1,077.50 | |
| $0.426 | $2,130.00 | |
| $0.421 | $4,210.00 |
Need more?
Sign in to add projects and notes