Reference Only

HDM3120HIRC2

Cable Tie Mounts HD STD MNT, 5/16 STUD, BK

Manufacturer:

Mfr Part:
HDM3120HIRC2

TTI Part:
HDM3120HIRC2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Tie Mounts
SeriesHDM
ProductCable Tie Mounts
MaterialPolyamide (PA66), Nylon 6.6
Length - in1.43 in
Length - mm36.3 mm
Width - in0.76 in
Width - mm19.3 mm
ColorBlack
PackagingEach
Product TypeCable Tie Mounts
SubcategoryWire & Cable Management
Part # Aliases089306174295 151-00439

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

8,100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.24$124.00
$1.19$238.00
$1.17$351.00
$1.15$575.00
$1.13$1,130.00
$1.10$2,200.00
Need more?

My Notes

Sign into see notes.