Reference Only
HDM250HIRH4
Cable Tie Mounts HD STD MNT,1/4 STUD BK 500/PK
Datasheet
HDM250HIRH4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Tie Mounts | |
| Series | HDM | |
| Product | Cable Tie Mounts | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Length - in | 1.41 in | |
| Length - mm | 36.3 mm | |
| Width - in | 0.75 in | |
| Width - mm | 19.3 mm | |
| Color | Black | |
| Packaging | Each | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306165330 151-00438 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.23 | $123.00 | |
| $1.12 | $560.00 | |
| $1.10 | $1,100.00 | |
| $1.08 | $2,700.00 | |
| $1.05 | $5,250.00 | |
| $1.03 | $7,725.00 | |
| $1.01 | $15,150.00 |
Need more?
My Notes
Sign into see notes.