Reference Only

HDM250HIRC2

Cable Tie Mounts HD STD MNT,1/4 STUD BK

Manufacturer:

Mfr Part:
HDM250HIRC2

TTI Part:
HDM250HIRC2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Tie Mounts
SeriesHDM
ProductCable Tie Mounts
MaterialPolyamide (PA66), Nylon 6.6
Length - in1.41 in
Length - mm36.3 mm
Width - in0.75 in
Width - mm19.3 mm
ColorBlack
PackagingEach
Product TypeCable Tie Mounts
SubcategoryWire & Cable Management
Part # Aliases089306165323 151-00437

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

1,300In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.33$133.00
$1.24$248.00
$1.23$369.00
$1.12$560.00
$1.09$1,090.00
Need more?

My Notes

Sign into see notes.