Reference Only
HDM190HIRH4
Cable Tie Mounts HD STD MNT #10 STUD BK 500/PK
Datasheet
HDM190HIRH4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Tie Mounts | |
| Series | HDM | |
| Product | Cable Tie Mounts | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Length - in | 1.43 in | |
| Length - mm | 36.3 mm | |
| Width - in | 0.76 in | |
| Width - mm | 19.3 mm | |
| Color | Black | |
| Packaging | Each | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306174271 151-00436 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.12 | $560.00 | |
| $1.04 | $1,040.00 | |
| $1.00 | $2,500.00 | |
| $0.99 | $4,950.00 | |
| $0.98 | $7,350.00 | |
| $0.97 | $14,550.00 |
Need more?
Sign in to add projects and notes