Reference Only
GTM500C2
Cable Tie Mounts .5" WIDE GRIP TIE, BK/100PKG
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Tie Mounts | |
| Series | GTM | |
| Product | Cable Tie Mounts | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Length - in | 2.5 in | |
| Length - mm | 63.5 mm | |
| Width - in | 1 in | |
| Width - mm | 25.4 mm | |
| Color | Black | |
| Packaging | Each | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306194521 130-95000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.12 | $112.00 | |
| $1.08 | $216.00 | |
| $1.06 | $318.00 | |
| $1.04 | $520.00 | |
| $1.02 | $1,020.00 | |
| $0.99 | $1,980.00 | |
| $0.97 | $4,850.00 | |
| $0.95 | $7,125.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes