Reference Only
GTM100A0C2
Cable Tie Mounts 1 X 3.25 ADHESIVE GRIP TIE
Datasheet
GTM100A0C2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Tie Mounts | |
| Series | GTM | |
| Product | Cable Tie Mounts | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Length - in | 3.25 in | |
| Length - mm | 82.55 mm | |
| Width - in | 1.5 in | |
| Width - mm | 38.1 mm | |
| Color | Black | |
| Packaging | Each | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306194583 130-91001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.19 | $219.00 | |
| $2.17 | $651.00 | |
| $2.15 | $1,075.00 | |
| $2.13 | $2,130.00 | |
| $2.09 | $4,180.00 | |
| $2.07 | $10,350.00 | |
| $2.05 | $15,375.00 |
Need more?
My Notes
Sign into see notes.