Reference Only

FPG

Grommets & Bushings FP/G GROMMET 82 FT

Manufacturer:

Mfr Part:
FPG

TTI Part:
FPG

Datasheet

FPG Datasheet

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryGrommets & Bushings
Product TypeGrommets
TypeGrommet Strip
Panel CutoutEdging - 25 m
Panel Thickness8 mm to 10.01 mm
MaterialPolyethylene (PE)
Flammability RatingUL 94 HB
PackagingSpool
Unit Of MeasureSpool
FeaturesSlotted Edging
SubcategoryWire & Cable Management
Part # Aliases089306016243 251-10709

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Datasheet

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 1 / Multiples: 1)
Quantity Price Per SpoolExt. Price
$144.36$144.36
Need more?
Sign in to add projects and notes