Reference Only
FPC
Grommets & Bushings FP/C GROMMET 82 FT
Datasheet
FPC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Grommets & Bushings | |
| Product Type | Grommets | |
| Type | Grommet Strip | |
| Panel Cutout | Edging - 25 m | |
| Panel Thickness | 2.21 mm to 3.4 mm | |
| Features | Slotted Edging | |
| Material | Polyethylene (PE) | |
| Flammability Rating | UL 94 HB | |
| Packaging | Spool | |
| Unit Of Measure | Spool | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306016205 251-10309 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $61.55 | $61.55 |
Need more?
Sign in to add projects and notes