Reference Only
FO1
Fiber Optic Connectors .75" X 1.50", 10' WHITE 1/PKG
Datasheet
FO1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Fiber Optic Connectors | |
| Series | FO1 | |
| Color | White | |
| Packaging | Each | |
| Body Material | Polyester | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic | |
| Tradename | FiberClean | |
| Part # Aliases | 089306173502 590-00171 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 6307909891 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $32.24 | $32.24 | |
| $30.48 | $152.40 | |
| $29.16 | $291.60 | |
| $27.85 | $696.25 | |
| $26.53 | $1,326.50 | |
| $25.26 | $2,526.00 | |
| $23.68 | $5,920.00 |
Need more?
Sign in to add projects and notes