Reference Only
FHB
Grommets & Bushings FH/B GROMMET 82 FT
Datasheet
FHB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Grommets & Bushings | |
| Product Type | Grommets | |
| Type | Grommet Strip | |
| Panel Cutout | Edging - 25 m | |
| Panel Thickness | 1.30 mm to 2.39 mm | |
| Features | Slotted Edging | |
| Material | Nylon | |
| Flammability Rating | UL 94 HB | |
| Packaging | Spool | |
| Unit Of Measure | Spool | |
| Qualification | MIL-1-7798-A | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306015277 251-21209 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $171.04 | $171.04 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.