Reference Only
FC2.2AH4
Cable Mounting & Accessories FLT RBN AD CLMP 2.2 GY 500/PK
Datasheet
FC2.2AH4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Material | Polyamide 6.6 (PA66) | |
| Color | Gray | |
| Width | 66 mm | |
| Length | 20.57 mm | |
| Family | FC-Series | |
| Flammability Rating | UL 94 V-2 | |
| Height | 12.7 mm | |
| Packaging | Each | |
| Series | FC | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306197492 154-00016 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.29 | $645.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes