Reference Only
DSWS50HSK2
Cable Tie Mounts DUAL SWIVEL SADDLE SPACER 0HS
Datasheet
DSWS50HSK2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Tie Mounts | |
| Series | DSWS | |
| Product | Cable Tie Mounts | |
| Color | Black | |
| Packaging | Each | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306211785 151-06502 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
450In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.30 | $265.00 | |
| $5.04 | $504.00 | |
| $4.73 | $1,182.50 | |
| $4.59 | $2,754.00 | |
| $4.52 | $11,300.00 | |
| $4.48 | $22,400.00 |
Need more?
My Notes
Sign into see notes.