Reference Only
DCT90HIRC2
Cable Tie Mounts Dual Clamp Tie, 13" Long, .25" Stud Dia, 1.30" Max Bundle Dia, 150lb, PA66HIRHSUV, Black,
Datasheet
DCT90HIRC2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Tie Mounts | |
| Series | DCT90 | |
| Product | Cable Ties with Mounts | |
| Type | Dual Clamp Tie | |
| Mounting Style | Stud Mount | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Length - in | 13 in | |
| Length - mm | 331 mm | |
| Width - in | 0.5 in | |
| Width - mm | 12.7 mm | |
| Color | Black | |
| Packaging | Each | |
| Features | UV Resistant | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management | |
| Tensile Strength | 150 lbs | |
| Part # Aliases | 089306283003 115-00136 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.56 | $256.00 | |
| $2.41 | $482.00 | |
| $2.39 | $717.00 | |
| $2.29 | $1,145.00 | |
| $2.26 | $2,260.00 | |
| $2.24 | $5,600.00 | |
| $2.22 | $11,100.00 | |
| $2.19 | $16,425.00 |
Need more?
Sign in to add projects and notes