Reference Only
DCT110HIRK2
Cable Tie Mounts DUAL CLAMP TIE 19.2 BLK HI
Datasheet
115-31100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Tie Mounts | |
| Series | DCT11 | |
| Product | Cable Ties with Mounts | |
| Type | Dual Clamp Tie | |
| Mounting Style | Stud Mount | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Length - in | 19.2 in | |
| Length - mm | 487.68 mm | |
| Width - in | 0.5 in | |
| Width - mm | 12.7 mm | |
| Color | Black | |
| Packaging | Each | |
| Features | UV Resistant | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management | |
| Tensile Strength | 150 lbs | |
| Part # Aliases | 089306165286 115-31100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
700In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.51 | $175.50 | |
| $3.32 | $332.00 | |
| $3.29 | $493.50 | |
| $3.17 | $792.50 | |
| $3.09 | $1,545.00 | |
| $2.76 | $2,760.00 | |
| $2.69 | $6,725.00 |
Need more?
My Notes
Sign into see notes.