Reference Only
CTM40C2
Cable Tie Mounts CTM4 MOUNT BLK T120 .25 SCREW
Datasheet
CTM40C2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Tie Mounts | |
| Product | Cable Tie Mounts | |
| Color | Black | |
| Length - in | 0.86 in | |
| Length - mm | 21.8 mm | |
| Material | Polyamide 6.6 (PA66) | |
| Packaging | Each | |
| Product Type | Cable Tie Mounts | |
| Series | CTM | |
| Subcategory | Wire & Cable Management | |
| Width - in | 0.62 in | |
| Width - mm | 15.8 mm | |
| Part # Aliases | 089306013082 151-30700 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.544 | $54.40 | |
| $0.485 | $97.00 | |
| $0.479 | $143.70 | |
| $0.462 | $231.00 | |
| $0.44 | $440.00 | |
| $0.422 | $844.00 |
Need more?
Sign in to add projects and notes