Reference Only
CTM30C2
Cable Tie Mounts CTM3 MOUNT BLK T50 #10 SCREW
Datasheet
CTM30C2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Tie Mounts | |
| Series | CTM | |
| Product | Cable Tie Mounts | |
| Material | Polyamide 6.6 (PA66) | |
| Length - in | 0.86 in | |
| Length - mm | 21.8 mm | |
| Width - in | 0.61 in | |
| Width - mm | 15.5 mm | |
| Color | Black | |
| Packaging | Each | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306012740 151-30600 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.533 | $53.30 | |
| $0.528 | $158.40 | |
| $0.523 | $261.50 | |
| $0.517 | $517.00 | |
| $0.512 | $1,280.00 | |
| $0.381 | $1,714.50 |
Need more?
Sign in to add projects and notes