Reference Only

CTM210C2

Cable Tie Mounts CTM2 MOUNT WHTT T50 #8 SCREW

Manufacturer:

Mfr Part:
CTM210C2

TTI Part:
CTM210C2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Tie Mounts
SeriesCTM
ProductCable Tie Mounts
MaterialPolyamide 6.6 (PA66)
Length - in0.86 in
Length - mm21.8 mm
Width - in0.61 in
Width - mm15.5 mm
ColorWhite
PackagingEach
Product TypeCable Tie Mounts
SubcategoryWire & Cable Management
Part # Aliases089306012580 151-30504

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.517$51.70
$0.511$153.30
$0.473$236.50
$0.454$454.00
$0.429$1,072.50
$0.41$2,050.00
$0.391$3,910.00
$0.38$5,700.00
Need more?
Sign in to add projects and notes