Reference Only

CTM110M4

Cable Tie Mounts CTM1 MOUNT WHTT T18 #8 SCREW

Manufacturer:

Mfr Part:
CTM110M4

TTI Part:
CTM110M4

EDA / CAD Models

Alternate Part Number

CTM110C2

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Tie Mounts
SeriesCTM
ProductCable Tie Mounts
MaterialPolyamide 6.6 (PA66)
Length - in0.58 in
Length - mm14.7 mm
Width - in0.37 in
Width - mm9.4 mm
ColorWhite
PackagingEach
Product TypeCable Tie Mounts
SubcategoryWire & Cable Management
Part # Aliases089306012320 151-30406

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.174$174.00
Need more?

My Notes

Sign into see notes.