Reference Only

CTM09M4

Cable Tie Mounts Cable Tie Anchor Mount, .58" x .37", .15" Hole Dia, .2" Max Tie Width, PA66, Natural,

Manufacturer:

Mfr Part:
CTM09M4

TTI Part:
CTM09M4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Tie Mounts
SeriesCTM0
ProductCable Tie Mounts
TypeCable Tie Anchor Mount
Mounting StyleScrew Mount
MaterialPolyamide 6.6 (PA66)
Length - in0.58 in
Length - mm14.7 mm
Width - in0.37 in
Width - mm9.4 mm
ColorNatural
PackagingEach
Product TypeCable Tie Mounts
Part # Aliases089306157755 151-30307

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.139$139.00
Need more?
Sign in to add projects and notes