Reference Only

CTAM10M4

Cable Tie Mounts CABLE TIE ANCHOR MOUNT BLACK

Manufacturer:

Mfr Part:
CTAM10M4

TTI Part:
CTAM10M4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Tie Mounts
SeriesCTAM
ProductCable Tie Mounts
MaterialPolyamide 6.6 (PA66)
Length - in0.8 in
Length - mm20.4 mm
Width - in0.4 in
Width - mm10.2 mm
ColorBlack
PackagingBulk
Product TypeCable Tie Mounts
SubcategoryWire & Cable Management
Part # Aliases089306011545 151-00287

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 15,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.18$2,700.00
Need more?
Sign in to add projects and notes