Reference Only
CTAM10C2
Cable Tie Mounts CTAM-1 ANCHOR MOUNT BLK T50
Datasheet
CTAM10C2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Tie Mounts | |
| Series | CTAM | |
| Product | Cable Tie Mounts | |
| Material | Polyamide 6.6 (PA66) | |
| Length - in | 0.8 in | |
| Length - mm | 20.4 mm | |
| Width - in | 0.4 in | |
| Width - mm | 10.2 mm | |
| Color | Black | |
| Packaging | Each | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306011521 151-31101 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.253 | $25.30 | |
| $0.25 | $75.00 | |
| $0.248 | $124.00 | |
| $0.246 | $246.00 | |
| $0.243 | $607.50 | |
| $0.241 | $1,205.00 | |
| $0.238 | $1,785.00 |
Need more?
Sign in to add projects and notes