
590-00172
Fiber Optic Connectors REFILL OF NON-WOVEN
Datasheet
FO1REF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Fiber Optic Connectors | |
| Product | Accessories | |
| Color | White | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 80 C | |
| Packaging | Each | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic | |
| Type | FiberClean Refill |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.78 | $26.78 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.