
590-00171
Fiber Optic Connectors .75" X 1.50", 10' WHITE
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Fiber Optic Connectors | |
| Product | Accessories | |
| Color | White | |
| Packaging | Each | |
| Body Material | Plastic | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic | |
| Type | FiberClean Dispenser |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $32.12 | $32.12 | |
| $31.68 | $158.40 | |
| $29.69 | $296.90 | |
| $27.85 | $696.25 | |
| $26.53 | $1,326.50 | |
| $25.26 | $2,526.00 | |
| $23.68 | $5,920.00 |
Need more?
Sign in to add projects and notes